
SIT8021AI-J4-18S-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8021AI-J4-18S-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AI-J4-18S-16.000000 |
Description | MEMS OSC XO 16.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) LVCMOS Oscillator 1.8V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 130µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-UFBGA, CSPBGA |
Type | Supplier Device Package 4-CSP (1.54x.84) |
Frequency | Size / Dimension 0.061" L x 0.033" W (1.54mm x 0.84mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.024" (0.60mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 1.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 25 | 22,19080 Kč | 554,77 Kč |
| 50 | 21,27520 Kč | 1 063,76 Kč |
| 100 | 20,39330 Kč | 2 039,33 Kč |
| 250 | 19,28540 Kč | 4 821,35 Kč |
| 500 | 18,48748 Kč | 9 243,74 Kč |
| 1 000 | 17,72336 Kč | 17 723,36 Kč |
| 2 500 | 16,76203 Kč | 41 905,07 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |










