


TPS76918DBVR | |
|---|---|
DigiKey Part Number | 296-11033-2-ND - Tape & Reel (TR) 296-11033-1-ND - Cut Tape (CT) 296-11033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76918DBVR |
Description | IC REG LINEAR 1.8V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76918DBVR Models |
Category | Current - Quiescent (Iq) 28 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,88200 Kč | 168,82 Kč |
| 25 | 15,24440 Kč | 381,11 Kč |
| 100 | 13,45130 Kč | 1 345,13 Kč |
| 250 | 12,59628 Kč | 3 149,07 Kč |
| 500 | 12,08098 Kč | 6 040,49 Kč |
| 1 000 | 11,79059 Kč | 11 790,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,13223 Kč | 33 396,69 Kč |
| 6 000 | 10,87570 Kč | 65 254,20 Kč |
| 9 000 | 10,74724 Kč | 96 725,16 Kč |
| 15 000 | 10,60490 Kč | 159 073,50 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |











