


TPS76150DBVR | |
|---|---|
DigiKey Part Number | 296-11012-2-ND - Tape & Reel (TR) 296-11012-1-ND - Cut Tape (CT) 296-11012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76150DBVR |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76150DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 22,02700 Kč | 220,27 Kč |
| 25 | 19,97320 Kč | 499,33 Kč |
| 100 | 17,72230 Kč | 1 772,23 Kč |
| 250 | 16,64804 Kč | 4 162,01 Kč |
| 500 | 16,00048 Kč | 8 000,24 Kč |
| 1 000 | 15,46692 Kč | 15 466,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,80828 Kč | 44 424,84 Kč |
| 6 000 | 14,48589 Kč | 86 915,34 Kč |
| 9 000 | 14,32439 Kč | 128 919,51 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |












