LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75633KTTTG3

DigiKey Part Number
296-TPS75633KTTTG3TR-ND - Tape & Reel (TR)
296-TPS75633KTTTG3CT-ND - Cut Tape (CT)
296-TPS75633KTTTG3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS75633KTTTG3
Description
IC REG LINEAR 3.3V 5A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
TPS75633KTTTG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 5A
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
60dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1190,92000 Kč190,92 Kč
10148,38100 Kč1 483,81 Kč
25137,78480 Kč3 444,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50131,38560 Kč6 569,28 Kč
100126,12320 Kč12 612,32 Kč
150123,48633 Kč18 522,95 Kč
250120,56428 Kč30 141,07 Kč
350118,85671 Kč41 599,85 Kč
500117,21398 Kč58 606,99 Kč
1 250113,67791 Kč142 097,39 Kč
Manufacturers Standard Package
Unit Price without VAT:190,92000 Kč
Unit Price with VAT:231,01320 Kč