


CY14B104NA-ZS20XI | |
|---|---|
DigiKey Part Number | 448-CY14B104NA-ZS20XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B104NA-ZS20XI |
Description | IC NVSRAM 4MBIT PAR 44TSOP II |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 20 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,78000 Kč | 949,78 Kč |
| 10 | 877,97400 Kč | 8 779,74 Kč |
| 25 | 849,64520 Kč | 21 241,13 Kč |
| 50 | 828,48600 Kč | 41 424,30 Kč |
| 135 | 798,69467 Kč | 107 823,78 Kč |
| 270 | 778,36974 Kč | 210 159,83 Kč |
| Unit Price without VAT: | 949,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 149,23380 Kč |











