


TPS74901RGWR | |
|---|---|
DigiKey Part Number | 296-22498-2-ND - Tape & Reel (TR) 296-22498-1-ND - Cut Tape (CT) 296-22498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74901RGWR |
Description | IC REG LINEAR POS ADJ 3A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74901RGWR Models |
Category | Voltage Dropout (Max) 0.28V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 30dB (1kHz ~ 300kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 20-VQFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 20-VQFN (5x5) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,96900 Kč | 279,69 Kč |
| 25 | 25,44120 Kč | 636,03 Kč |
| 100 | 22,65890 Kč | 2 265,89 Kč |
| 250 | 21,33144 Kč | 5 332,86 Kč |
| 500 | 20,53058 Kč | 10 265,29 Kč |
| 1 000 | 20,46486 Kč | 20 464,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,05722 Kč | 57 171,66 Kč |
| 6 000 | 18,65886 Kč | 111 953,16 Kč |
| 9 000 | 18,45930 Kč | 166 133,70 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |












