
TPS74801AQWDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS74801AQWDRCRQ1TR-ND - Tape & Reel (TR) 296-TPS74801AQWDRCRQ1CT-ND - Cut Tape (CT) 296-TPS74801AQWDRCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74801AQWDRCRQ1 |
Description | IC REG LIN POS ADJ 1.5A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74801AQWDRCRQ1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 30dB (1kHz ~ 300kHz) |
Part Status Active | Control Features Current Limit, Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 6V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 0.8V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Max) | Package / Case 10-VFDFN Exposed Pad |
Voltage Dropout (Max) 0.14V @ 1.5A | Supplier Device Package 10-VSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,28321 Kč | 69 849,63 Kč |
| 6 000 | 22,81391 Kč | 136 883,46 Kč |
| 9 000 | 22,57892 Kč | 203 210,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,78600 Kč | 337,86 Kč |
| 25 | 30,80840 Kč | 770,21 Kč |
| 100 | 27,52630 Kč | 2 752,63 Kč |
| 250 | 25,96192 Kč | 6 490,48 Kč |
| 500 | 25,12326 Kč | 12 561,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 43,00400 Kč | 430,04 Kč |
| 25 | 40,56800 Kč | 1 014,20 Kč |
| 100 | 34,56060 Kč | 3 456,06 Kč |
| 250 | 32,45116 Kč | 8 112,79 Kč |
| 500 | 28,39476 Kč | 14 197,38 Kč |
| 1 000 | 23,52700 Kč | 23 527,00 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |










