


TPS73601MDBVREP | |
|---|---|
DigiKey Part Number | 296-20789-2-ND - Tape & Reel (TR) 296-20789-1-ND - Cut Tape (CT) 296-20789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73601MDBVREP |
Description | IC REG LIN POS ADJ 400MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73601MDBVREP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1 mA |
Part Status Active | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -55°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 Kč | 187,30 Kč |
| 10 | 145,34800 Kč | 1 453,48 Kč |
| 25 | 134,88280 Kč | 3 372,07 Kč |
| 100 | 123,38420 Kč | 12 338,42 Kč |
| 250 | 120,82920 Kč | 30 207,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 108,51668 Kč | 325 550,04 Kč |
| Unit Price without VAT: | 187,30000 Kč |
|---|---|
| Unit Price with VAT: | 226,63300 Kč |





