
TLV3544QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-51688-2-ND - Tape & Reel (TR) 296-51688-1-ND - Cut Tape (CT) 296-51688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3544QPWRQ1 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV3544QPWRQ1 Models |
Category | Current - Supply 5.2mA (x4 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 150°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 150V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 100 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
-3db Bandwidth 90 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 51,34000 Kč | 513,40 Kč |
| 25 | 47,06080 Kč | 1 176,52 Kč |
| 100 | 42,34880 Kč | 4 234,88 Kč |
| 250 | 40,10284 Kč | 10 025,71 Kč |
| 500 | 39,51614 Kč | 19 758,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,71700 Kč | 73 434,00 Kč |
| 4 000 | 35,96228 Kč | 143 849,12 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |





