Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73601MDBVREP

DigiKey Part Number
296-20789-2-ND - Tape & Reel (TR)
296-20789-1-ND - Cut Tape (CT)
296-20789-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73601MDBVREP
Description
IC REG LIN POS ADJ 400MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73601MDBVREP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
550 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1 mA
Part Status
Active
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Current, Over Temperature, Reverse Polarity
Number of Regulators
1
Operating Temperature
-55°C ~ 125°C
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.2V
Package / Case
SC-74A, SOT-753
Voltage - Output (Max)
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.2V @ 400mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 194
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,30000 Kč187,30 Kč
10145,34800 Kč1 453,48 Kč
25134,88280 Kč3 372,07 Kč
100123,38420 Kč12 338,42 Kč
250120,82920 Kč30 207,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000108,51668 Kč325 550,04 Kč
Manufacturers Standard Package
Unit Price without VAT:187,30000 Kč
Unit Price with VAT:226,63300 Kč