
AMC1301SDWVR | |
|---|---|
DigiKey Part Number | 296-50922-2-ND - Tape & Reel (TR) 296-50922-1-ND - Cut Tape (CT) 296-50922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1301SDWVR |
Description | IC OPAMP ISOLATION 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1301SDWVR Models |
Category | Current - Supply 5.9mA |
Mfr | Current - Output / Channel 13 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Current - Input Bias 30 µA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 50 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,28000 Kč | 275,28 Kč |
| 10 | 216,42600 Kč | 2 164,26 Kč |
| 25 | 201,74040 Kč | 5 043,51 Kč |
| 100 | 185,60340 Kč | 18 560,34 Kč |
| 250 | 184,73032 Kč | 46 182,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 169,45407 Kč | 169 454,07 Kč |
| Unit Price without VAT: | 275,28000 Kč |
|---|---|
| Unit Price with VAT: | 333,08880 Kč |








