
TPS717XXEVM-134 | |
|---|---|
DigiKey Part Number | 296-19614-ND |
Manufacturer | |
Manufacturer Product Number | TPS717XXEVM-134 |
Description | EVAL BOARD FOR TPS71728 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS71728 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 150mA |
Manufacturer Texas Instruments | Voltage - Input 2.5V ~ 6.5V |
Packaging Bulk | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TPS71728 |
Voltage - Output 2.8V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |




