


TPS71718DCKT | |
|---|---|
DigiKey Part Number | 296-27044-2-ND - Tape & Reel (TR) 296-27044-1-ND - Cut Tape (CT) 296-27044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71718DCKT |
Description | IC REG LINEAR 1.8V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71718DCKT Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX8510EXK18+T | Analog Devices Inc./Maxim Integrated | 11 419 | MAX8510EXK18+CT-ND | 45,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,78800 Kč | 207,88 Kč |
| 25 | 18,83960 Kč | 470,99 Kč |
| 100 | 16,68500 Kč | 1 668,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,65780 Kč | 3 914,45 Kč |
| 500 | 15,03960 Kč | 7 519,80 Kč |
| 750 | 14,72996 Kč | 11 047,47 Kč |
| 1 250 | 14,38666 Kč | 17 983,32 Kč |
| 1 750 | 14,18601 Kč | 24 825,52 Kč |
| 2 500 | 13,99307 Kč | 34 982,67 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |




