Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71733DCKT

DigiKey Part Number
296-27047-2-ND - Tape & Reel (TR)
296-27047-1-ND - Cut Tape (CT)
296-27047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71733DCKT
Description
IC REG LINEAR 3.3V 150MA SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS71733DCKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 150mA
Current - Output
Current - Quiescent (Iq)
80 µA
Current - Supply (Max)
100 µA
PSRR
70dB ~ 45dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1020,17900 Kč201,79 Kč
2518,28520 Kč457,13 Kč
10016,19790 Kč1 619,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25015,20256 Kč3 800,64 Kč
50014,60158 Kč7 300,79 Kč
75014,30076 Kč10 725,57 Kč
1 25013,96770 Kč17 459,62 Kč
1 75013,77277 Kč24 102,35 Kč
2 50013,58554 Kč33 963,85 Kč
6 25013,18214 Kč82 388,38 Kč
12 50012,93897 Kč161 737,12 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč