



TRF600-150-B-0.5 | |
|---|---|
DigiKey Part Number | TRF600-150-B-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TRF600-150-B-0.5 |
Description | PTC RESET FUSE 250V 150MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 6 Ohms |
Series | Resistance - Post Trip (R1) (Max) 17 Ohms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 250V (600V Int) | Size / Dimension 0.354" L x 0.181" W (9.00mm x 4.60mm) |
Current - Hold (Ih) (Max) 150 mA | Height - Seated (Max) 0.492" (12.50mm) |
Current - Trip (It) 300 mA | Lead Spacing 0.197" (5.00mm) |
Current - Max 40 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 5 | 23,05600 Kč | 115,28 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 50 | 17,65940 Kč | 882,97 Kč |
| 100 | 16,29020 Kč | 1 629,02 Kč |
| 250 | 14,64148 Kč | 3 660,37 Kč |
| 500 | 13,50004 Kč | 6 750,02 Kč |
| 1 000 | 12,44278 Kč | 12 442,78 Kč |
| 5 000 | 11,09484 Kč | 55 474,20 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


