


TPS71733DRVR | |
|---|---|
DigiKey Part Number | 296-47300-2-ND - Tape & Reel (TR) 296-47300-1-ND - Cut Tape (CT) 296-47300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71733DRVR |
Description | IC REG LINEAR 3.3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71733DRVR Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS71733DRVT | Texas Instruments | 866 | 296-20695-1-ND | 31,92000 Kč | Parametric Equivalent |
| TPS71733QDRVRQ1 | Texas Instruments | 8 978 | 296-50146-1-ND | 31,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,67500 Kč | 196,75 Kč |
| 25 | 17,80640 Kč | 445,16 Kč |
| 100 | 15,75900 Kč | 1 575,90 Kč |
| 250 | 14,78176 Kč | 3 695,44 Kč |
| 500 | 14,19212 Kč | 7 096,06 Kč |
| 1 000 | 13,94309 Kč | 13 943,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,10751 Kč | 39 322,53 Kč |
| 6 000 | 12,81424 Kč | 76 885,44 Kč |
| 9 000 | 12,66735 Kč | 114 006,15 Kč |
| 15 000 | 12,50467 Kč | 187 570,05 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |



