Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71733QDRVRQ1

DigiKey Part Number
296-50146-2-ND - Tape & Reel (TR)
296-50146-1-ND - Cut Tape (CT)
296-50146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71733QDRVRQ1
Description
IC REG LINEAR 3.3V 150MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS71733QDRVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
100 µA
Mfr
PSRR
70dB ~ 45dB (100Hz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
6.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V
Package / Case
6-WDFN Exposed Pad
Voltage Dropout (Max)
0.3V @ 150mA
Supplier Device Package
6-WSON (2x2)
Current - Output
Base Product Number
Current - Quiescent (Iq)
80 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 978
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1022,88800 Kč228,88 Kč
2520,76280 Kč519,07 Kč
10018,42570 Kč1 842,57 Kč
25017,30908 Kč4 327,27 Kč
50016,63672 Kč8 318,36 Kč
1 00016,44899 Kč16 448,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,39916 Kč46 197,48 Kč
6 00015,06449 Kč90 386,94 Kč
9 00014,89687 Kč134 071,83 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč