
TPS65930400RWERQ1 | |
|---|---|
DigiKey Part Number | 296-TPS65930400RWERQ1TR-ND - Tape & Reel (TR) 296-TPS65930400RWERQ1CT-ND - Cut Tape (CT) 296-TPS65930400RWERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65930400RWERQ1 |
Description | AUTOMOTIVE 2.8-V TO 5.5-V PMIC W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 56-VQFNP (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 17mA | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFNP (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,34000 Kč | 203,34 Kč |
| 10 | 158,48500 Kč | 1 584,85 Kč |
| 25 | 147,26600 Kč | 3 681,65 Kč |
| 100 | 134,93050 Kč | 13 493,05 Kč |
| 250 | 129,05164 Kč | 32 262,91 Kč |
| 500 | 125,50768 Kč | 62 753,84 Kč |
| 1 000 | 122,59120 Kč | 122 591,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 120,19150 Kč | 240 383,00 Kč |
| Unit Price without VAT: | 203,34000 Kč |
|---|---|
| Unit Price with VAT: | 246,04140 Kč |








