
TPS65217BRSLT | |
|---|---|
DigiKey Part Number | 296-30363-2-ND - Tape & Reel (TR) 296-30363-1-ND - Cut Tape (CT) 296-30363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65217BRSLT |
Description | IC PMIC FOR MOBILE BATT 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65217BRSLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management, Display (LED Drivers), Handheld/Mobile Devices, Power Supply | |
Current - Supply | - | |
Voltage - Supply | 2.75V ~ 5.8V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,30000 Kč | 146,30 Kč |
| 10 | 112,76500 Kč | 1 127,65 Kč |
| 25 | 104,37440 Kč | 2 609,36 Kč |
| 100 | 95,14810 Kč | 9 514,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 77,64840 Kč | 19 412,10 Kč |
| Unit Price without VAT: | 146,30000 Kč |
|---|---|
| Unit Price with VAT: | 177,02300 Kč |


