LT1763CS8#PBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 27 794
Unit Price: 17,01000 Kč
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SO
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1763CS8#PBF

DigiKey Part Number
505-LT1763CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1763CS8#PBF
Description
IC REG LINEAR POS ADJ 500MA 8-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1763CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.45V @ 500mA
Mfr
Current - Output
Packaging
Tube
PSRR
65dB (120Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.22V
Supplier Device Package
8-SO
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDFMPURSTMicroelectronics27 794497-15592-1-ND17,01000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1165,04000 Kč165,04 Kč
10127,52100 Kč1 275,21 Kč
25118,16000 Kč2 954,00 Kč
100107,87720 Kč10 787,72 Kč
300102,13917 Kč30 641,75 Kč
500100,01726 Kč50 008,63 Kč
1 00097,58527 Kč97 585,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:165,04000 Kč
Unit Price with VAT:199,69840 Kč