


LDFMPUR | |
|---|---|
DigiKey Part Number | 497-15592-2-ND - Tape & Reel (TR) 497-15592-1-ND - Cut Tape (CT) 497-15592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDFMPUR |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LDFMPUR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 800 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 62dB ~ 55dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 6-DFN (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.3V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,20000 Kč | 122,00 Kč |
| 25 | 10,96920 Kč | 274,23 Kč |
| 100 | 9,62340 Kč | 962,34 Kč |
| 250 | 8,97960 Kč | 2 244,90 Kč |
| 500 | 8,59154 Kč | 4 295,77 Kč |
| 1 000 | 8,27195 Kč | 8 271,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,87719 Kč | 23 631,57 Kč |
| 6 000 | 7,68404 Kč | 46 104,24 Kč |
| 9 000 | 7,58732 Kč | 68 285,88 Kč |
| 15 000 | 7,48016 Kč | 112 202,40 Kč |
| 21 000 | 7,41751 Kč | 155 767,71 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |











