MSP430F2252IRHAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65023QRHARQ1

DigiKey Part Number
296-25733-2-ND - Tape & Reel (TR)
296-25733-1-ND - Cut Tape (CT)
296-25733-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65023QRHARQ1
Description
IC BAT PWR MGMT LI-ION 1C 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS65023QRHARQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Power Management
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Temperature
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,78000 Kč102,78 Kč
1078,27200 Kč782,72 Kč
2572,15520 Kč1 803,88 Kč
10065,41610 Kč6 541,61 Kč
25062,20576 Kč15 551,44 Kč
50060,26998 Kč30 134,99 Kč
1 00058,67708 Kč58 677,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00052,53515 Kč157 605,45 Kč
Manufacturers Standard Package
Unit Price without VAT:102,78000 Kč
Unit Price with VAT:124,36380 Kč

Other Suppliers on DigiKey

2 195In Stock
Ships from Rochester Electronics, LLC