
SN65LBC176QDRQ1 | |
|---|---|
DigiKey Part Number | 296-16947-2-ND - Tape & Reel (TR) 296-16947-1-ND - Cut Tape (CT) 296-16947-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC176QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC176QDRQ1 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
Receiver Hysteresis 50 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65LBC176QDR | Texas Instruments | 3 851 | 296-SN65LBC176QDRCT-ND | 77,37000 Kč | Parametric Equivalent |
| SN65LBC176QDRG4Q1 | Texas Instruments | 2 500 | 296-23894-1-ND | 93,85000 Kč | Parametric Equivalent |
| ISL3179EIBZ | Renesas Electronics Corporation | 10 177 | ISL3179EIBZ-ND | 78,21000 Kč | Similar |
| ISL3179EIBZ-T | Renesas Electronics Corporation | 2 245 | 20-ISL3179EIBZ-TCT-ND | 63,82000 Kč | Similar |
| ISL43485IBZ | Renesas Electronics Corporation | 4 777 | ISL43485IBZ-ND | 74,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,26000 Kč | 84,26 Kč |
| 10 | 63,65100 Kč | 636,51 Kč |
| 25 | 58,48720 Kč | 1 462,18 Kč |
| 100 | 52,82700 Kč | 5 282,70 Kč |
| 250 | 50,12744 Kč | 12 531,86 Kč |
| 500 | 49,84172 Kč | 24 920,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,74620 Kč | 114 365,50 Kč |
| Unit Price without VAT: | 84,26000 Kč |
|---|---|
| Unit Price with VAT: | 101,95460 Kč |










