
TPS63051RMWR | |
|---|---|
DigiKey Part Number | 296-42650-2-ND - Tape & Reel (TR) 296-42650-1-ND - Cut Tape (CT) 296-42650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63051RMWR |
Description | IC REG BCK BST 3.3V 500MA 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS63051RMWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 32,73600 Kč | 327,36 Kč |
| 25 | 29,84240 Kč | 746,06 Kč |
| 100 | 26,65910 Kč | 2 665,91 Kč |
| 250 | 25,14384 Kč | 6 285,96 Kč |
| 500 | 24,23002 Kč | 12 115,01 Kč |
| 1 000 | 23,47765 Kč | 23 477,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,54849 Kč | 67 645,47 Kč |
| 6 000 | 22,09385 Kč | 132 563,10 Kč |
| 9 000 | 21,86620 Kč | 196 795,80 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |











