
TPS63051RMWT | |
|---|---|
DigiKey Part Number | 296-42539-2-ND - Tape & Reel (TR) 296-42539-1-ND - Cut Tape (CT) 296-42539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63051RMWT |
Description | IC REG BCK BST 3.3V 500MA 12VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 500mA 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS63051RMWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-VQFN-HR (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 38,72000 Kč | 387,20 Kč |
| 25 | 35,37760 Kč | 884,44 Kč |
| 100 | 31,70280 Kč | 3 170,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,94904 Kč | 7 487,26 Kč |
| 500 | 28,89156 Kč | 14 445,78 Kč |
| 750 | 28,36241 Kč | 21 271,81 Kč |
| 1 250 | 27,77565 Kč | 34 719,56 Kč |
| 1 750 | 27,43287 Kč | 48 007,52 Kč |
| 2 500 | 27,10304 Kč | 67 757,60 Kč |
| 6 250 | 26,39314 Kč | 164 957,12 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |


