
MT29F1G01ABBFDWB-IT:F TR | |
|---|---|
DigiKey Part Number | 557-1655-2-ND - Tape & Reel (TR) 557-1655-1-ND - Cut Tape (CT) 557-1655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F1G01ABBFDWB-IT:F TR |
Description | IC FLASH 1GBIT SPI 8UPDFN |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 1Gbit SPI 8-UPDFN (8x6) (MLP8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 1G x 1 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UPDFN (8x6) (MLP8) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,19000 Kč | 269,19 Kč |
| 10 | 249,96000 Kč | 2 499,60 Kč |
| 25 | 242,24120 Kč | 6 056,03 Kč |
| 50 | 236,42060 Kč | 11 821,03 Kč |
| 100 | 230,64200 Kč | 23 064,20 Kč |
| 250 | 223,09032 Kč | 55 772,58 Kč |
| 500 | 217,47124 Kč | 108 735,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 201,26326 Kč | 805 053,04 Kč |
| Unit Price without VAT: | 269,19000 Kč |
|---|---|
| Unit Price with VAT: | 325,71990 Kč |











