
TPS62243DRVT | |
|---|---|
DigiKey Part Number | 296-22468-2-ND - Tape & Reel (TR) 296-22468-1-ND - Cut Tape (CT) 296-22468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62243DRVT |
Description | IC REG BUCK 1.8V 300MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62243DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,62000 Kč | 31,62 Kč |
| 10 | 23,05700 Kč | 230,57 Kč |
| 25 | 20,92560 Kč | 523,14 Kč |
| 100 | 18,58720 Kč | 1 858,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,47312 Kč | 4 368,28 Kč |
| 500 | 16,80134 Kč | 8 400,67 Kč |
| 750 | 16,46463 Kč | 12 348,47 Kč |
| 1 250 | 16,09161 Kč | 20 114,51 Kč |
| 1 750 | 15,87355 Kč | 27 778,71 Kč |
| 2 500 | 15,66389 Kč | 39 159,72 Kč |
| 6 250 | 15,21236 Kč | 95 077,25 Kč |
| 12 500 | 14,94028 Kč | 186 753,50 Kč |
| Unit Price without VAT: | 31,62000 Kč |
|---|---|
| Unit Price with VAT: | 38,26020 Kč |











