Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63000DRCT

DigiKey Part Number
296-27031-2-ND - Tape & Reel (TR)
296-27031-1-ND - Cut Tape (CT)
296-27031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63000DRCT
Description
IC REG BUCK BST ADJ 1.6A 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS63000DRCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.25MHz ~ 1.5MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-VSON (3x3)
Voltage - Input (Min)
1.8V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS63000IDRCRQ1Texas Instruments11 887296-24851-1-ND28,19000 KčParametric Equivalent
In-Stock: 3 173
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,15000 Kč62,15 Kč
1046,46900 Kč464,69 Kč
2542,52520 Kč1 063,13 Kč
10038,20590 Kč3 820,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,14596 Kč9 036,49 Kč
50034,90372 Kč17 451,86 Kč
75034,28189 Kč25 711,42 Kč
1 25033,59277 Kč41 990,96 Kč
1 75033,18980 Kč58 082,15 Kč
2 50032,80249 Kč82 006,22 Kč
Manufacturers Standard Package
Unit Price without VAT:62,15000 Kč
Unit Price with VAT:75,20150 Kč