
TPS63000IDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-24851-2-ND - Tape & Reel (TR) 296-24851-1-ND - Cut Tape (CT) 296-24851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63000IDRCRQ1 |
Description | IC REG BUCK BST ADJ 1.6A 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63000IDRCRQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.25MHz ~ 1.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 1.8V | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 48,58900 Kč | 485,89 Kč |
| 25 | 44,50720 Kč | 1 112,68 Kč |
| 100 | 40,01800 Kč | 4 001,80 Kč |
| 250 | 37,87536 Kč | 9 468,84 Kč |
| 500 | 37,23534 Kč | 18 617,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 34,20812 Kč | 102 624,36 Kč |
| 6 000 | 33,56565 Kč | 201 393,90 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |



