
BQ24070RHLT | |
|---|---|
DigiKey Part Number | 296-28743-2-ND - Tape & Reel (TR) 296-28743-1-ND - Cut Tape (CT) 296-28743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24070RHLT |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24070RHLT Models |
Category | Charge Current - Max 1.5A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 16V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 20-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-VQFN (3.5x4.5) |
Programmable Features Current, Timer | Base Product Number |
Fault Protection Over Temperature, Reverse Current, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,00000 Kč | 83,00 Kč |
| 10 | 62,73300 Kč | 627,33 Kč |
| 25 | 57,64480 Kč | 1 441,12 Kč |
| 100 | 52,05320 Kč | 5 205,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 49,38584 Kč | 12 346,46 Kč |
| 500 | 47,77828 Kč | 23 889,14 Kč |
| 750 | 46,97299 Kč | 35 229,74 Kč |
| 1 250 | 46,08098 Kč | 57 601,22 Kč |
| 1 750 | 45,55973 Kč | 79 729,53 Kč |
| 2 500 | 45,05839 Kč | 112 645,98 Kč |
| Unit Price without VAT: | 83,00000 Kč |
|---|---|
| Unit Price with VAT: | 100,43000 Kč |







