
TPS63000DRCT | |
|---|---|
DigiKey Part Number | 296-27031-2-ND - Tape & Reel (TR) 296-27031-1-ND - Cut Tape (CT) 296-27031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63000DRCT |
Description | IC REG BUCK BST ADJ 1.6A 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 1.6A (Switch) 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63000DRCT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz ~ 1.5MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 46,46900 Kč | 464,69 Kč |
| 25 | 42,52520 Kč | 1 063,13 Kč |
| 100 | 38,20590 Kč | 3 820,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 36,14596 Kč | 9 036,49 Kč |
| 500 | 34,90372 Kč | 17 451,86 Kč |
| 750 | 34,28189 Kč | 25 711,42 Kč |
| 1 250 | 33,59277 Kč | 41 990,96 Kč |
| 1 750 | 33,18980 Kč | 58 082,15 Kč |
| 2 500 | 32,80249 Kč | 82 006,22 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |







