
BQ24070EVM | |
|---|---|
DigiKey Part Number | 296-20733-ND |
Manufacturer | |
Manufacturer Product Number | BQ24070EVM |
Description | EVAL BOARD FOR BQ24070 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ24070 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part BQ24070 |
Packaging Box | Primary Attributes Li-Ion / Li-Pol (1 Cell) |
Part Status Active | Secondary Attributes Charge Timer |
Type Power Management | Contents Board(s) |
Function Battery Charger | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 405,24000 Kč | 1 405,24 Kč |
| Unit Price without VAT: | 1 405,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 700,34040 Kč |


