Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24070RHLR

DigiKey Part Number
296-19652-2-ND - Tape & Reel (TR)
296-19652-1-ND - Cut Tape (CT)
296-19652-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24070RHLR
Description
IC BATT CHG LI-ION 1CELL 20VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24070RHLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
1.5A
Manufacturer
Texas Instruments
Battery Pack Voltage
4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
16V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1
Package / Case
20-VFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
20-VQFN (3.5x4.5)
Programmable Features
Current, Timer
Base Product Number
Fault Protection
Over Temperature, Reverse Current, Short Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ24070RHLTTexas Instruments1 429296-28743-1-ND83,00000 KčParametric Equivalent
In-Stock: 3 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,40000 Kč58,40 Kč
1043,54600 Kč435,46 Kč
2539,83400 Kč995,85 Kč
10035,75260 Kč3 575,26 Kč
25033,80508 Kč8 451,27 Kč
50033,08934 Kč16 544,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,47267 Kč91 418,01 Kč
6 00029,88896 Kč179 333,76 Kč
Manufacturers Standard Package
Unit Price without VAT:58,40000 Kč
Unit Price with VAT:70,66400 Kč