
TPS62A06DRLR | |
|---|---|
DigiKey Part Number | 296-TPS62A06DRLRTR-ND - Tape & Reel (TR) 296-TPS62A06DRLRCT-ND - Cut Tape (CT) 296-TPS62A06DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62A06DRLR |
Description | IC REG BUCK ADJ 6A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62A06DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62A06ADRLR | Texas Instruments | 141 | 296-TPS62A06ADRLRCT-ND | 21,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 13,96800 Kč | 349,20 Kč |
| 100 | 12,30690 Kč | 1 230,69 Kč |
| 250 | 11,51448 Kč | 2 878,62 Kč |
| 500 | 11,03654 Kč | 5 518,27 Kč |
| 1 000 | 10,73040 Kč | 10 730,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,05216 Kč | 40 208,64 Kč |
| 8 000 | 9,83268 Kč | 78 661,44 Kč |
| 12 000 | 9,72279 Kč | 116 673,48 Kč |
| 20 000 | 9,60097 Kč | 192 019,40 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |










