
SN74AVC16374DGGR | |
|---|---|
DigiKey Part Number | 296-9794-2-ND - Tape & Reel (TR) 296-9794-1-ND - Cut Tape (CT) 296-9794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC16374DGGR |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC16374DGGR Models |
Category | Max Propagation Delay @ V, Max CL 3.3ns @ 3.3V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.4V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Clock Frequency 200 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 73,34600 Kč | 733,46 Kč |
| 25 | 67,54640 Kč | 1 688,66 Kč |
| 100 | 61,16930 Kč | 6 116,93 Kč |
| 250 | 59,91652 Kč | 14 979,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 53,54522 Kč | 107 090,44 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |











