Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62A01DRLR

DigiKey Part Number
296-TPS62A01DRLRTR-ND - Tape & Reel (TR)
296-TPS62A01DRLRCT-ND - Cut Tape (CT)
296-TPS62A01DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62A01DRLR
Description
IC REG BUCK ADJ 1A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS62A01DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-563
Voltage - Input (Min)
2.5V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,00300 Kč30,03 Kč
252,65280 Kč66,32 Kč
1002,26280 Kč226,28 Kč
2502,07720 Kč519,30 Kč
5001,96458 Kč982,29 Kč
1 0001,87199 Kč1 871,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,73309 Kč6 932,36 Kč
8 0001,68145 Kč13 451,60 Kč
12 0001,65558 Kč19 866,96 Kč
20 0001,62692 Kč32 538,40 Kč
28 0001,61016 Kč45 084,48 Kč
40 0001,59406 Kč63 762,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč