
TPS62964RPYR | |
|---|---|
DigiKey Part Number | 296-TPS62964RPYRTR-ND - Tape & Reel (TR) 296-TPS62964RPYRCT-ND - Cut Tape (CT) 296-TPS62964RPYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62964RPYR |
Description | 17V VIN, 4A LOW-NOISE LOW-RIPPLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4.5A 14-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz, 700kHz, 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN-HR (2.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 62,03400 Kč | 620,34 Kč |
| 25 | 57,00360 Kč | 1 425,09 Kč |
| 100 | 51,48200 Kč | 5 148,20 Kč |
| 250 | 48,84864 Kč | 12 212,16 Kč |
| 500 | 47,26104 Kč | 23 630,52 Kč |
| 1 000 | 45,95447 Kč | 45 954,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,34091 Kč | 133 022,73 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |










