
TDC-GPX2 TRA | |
|---|---|
DigiKey Part Number | TDC-GPX2TRA-ND |
Manufacturer | |
Manufacturer Product Number | TDC-GPX2 TRA |
Description | IC CONVERTER TIME-FLIGHT 64QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Converter IC LVDS Input LVDS Output 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TDC-GPX2 TRA Models |
Category | Output Type LVDS |
Manufacturer ScioSense | Current - Supply 2 mA |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Type Converter | Supplier Device Package 64-QFN (9x9) |
Input Type LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 331,48000 Kč | 1 331,48 Kč |
| 5 | 1 230,06200 Kč | 6 150,31 Kč |
| 10 | 1 192,30800 Kč | 11 923,08 Kč |
| 25 | 1 147,15440 Kč | 28 678,86 Kč |
| 50 | 1 116,23680 Kč | 55 811,84 Kč |
| Unit Price without VAT: | 1 331,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 611,09080 Kč |






