Time to Flight to Digital Converter IC CMOS, LVDS Input SPI Output 32-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTDC-X3 ZQFM T&R

DigiKey Part Number
2618-LTDC-X3ZQFMT&RCT-ND - Cut Tape (CT)
2618-LTDC-X3ZQFMT&RDKR-ND - Digi-Reel®
2618-LTDC-X3ZQFMT&RTR-ND
Manufacturer
Manufacturer Product Number
LTDC-X3 ZQFM T&R
Description
2-CHANNEL LIDAR TDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Time to Flight to Digital Converter IC CMOS, LVDS Input SPI Output 32-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
SPI
Manufacturer
ScioSense
Current - Supply
900 µA
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Operating Temperature
-25°C ~ 105°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Time to Flight to Digital Converter
Package / Case
32-VFQFN Exposed Pad
Input Type
CMOS, LVDS
Supplier Device Package
32-QFN (4x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 659
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1586,05000 Kč586,05 Kč
10472,22400 Kč4 722,24 Kč
25443,79680 Kč11 094,92 Kč
100422,46930 Kč42 246,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
1 000381,29365 Kč381 293,65 Kč
Manufacturers Standard Package
Unit Price without VAT:586,05000 Kč
Unit Price with VAT:709,12050 Kč