
TPS62875B2QWRZVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62875B2QWRZVRQ1TR-ND - Tape & Reel (TR) 296-TPS62875B2QWRZVRQ1CT-ND - Cut Tape (CT) 296-TPS62875B2QWRZVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62875B2QWRZVRQ1 |
Description | IC REG BUCK ADJ 20A 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 20A 24-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62875B2QWRZVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.675V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 24-WQFN-FCRLF (4.05x3.05) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,67000 Kč | 137,67 Kč |
| 10 | 105,81800 Kč | 1 058,18 Kč |
| 25 | 97,88240 Kč | 2 447,06 Kč |
| 100 | 89,14250 Kč | 8 914,25 Kč |
| 250 | 84,97884 Kč | 21 244,71 Kč |
| 500 | 82,46884 Kč | 41 234,42 Kč |
| 1 000 | 80,40258 Kč | 80 402,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 72,54356 Kč | 217 630,68 Kč |
| Unit Price without VAT: | 137,67000 Kč |
|---|---|
| Unit Price with VAT: | 166,58070 Kč |











