R8008ANJFRGTL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSJ400N10FRATL

DigiKey Part Number
RSJ400N10FRATLTR-ND - Tape & Reel (TR)
RSJ400N10FRATLCT-ND - Cut Tape (CT)
RSJ400N10FRATLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSJ400N10FRATL
Description
MOSFET N-CH 100V 40A LPTS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 40A (Tc) 1.35W (Ta), 50W (Tc) Surface Mount LPTS
Datasheet
 Datasheet
EDA/CAD Models
RSJ400N10FRATL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
27mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.35W (Ta), 50W (Tc)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LPTS
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,88000 Kč81,88 Kč
1053,74100 Kč537,41 Kč
10037,70690 Kč3 770,69 Kč
50033,62358 Kč16 811,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00028,66778 Kč28 667,78 Kč
2 00027,47025 Kč54 940,50 Kč
Manufacturers Standard Package
Unit Price without VAT:81,88000 Kč
Unit Price with VAT:99,07480 Kč