
TPS62822DLCR | |
|---|---|
DigiKey Part Number | 296-50424-2-ND - Tape & Reel (TR) 296-50424-1-ND - Cut Tape (CT) 296-50424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62822DLCR |
Description | IC REG BUCK ADJ 2A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-PowerVFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62822DLCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSON-HR (2x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 22,74100 Kč | 227,41 Kč |
| 25 | 20,63680 Kč | 515,92 Kč |
| 100 | 18,31870 Kč | 1 831,87 Kč |
| 250 | 17,21248 Kč | 4 303,12 Kč |
| 500 | 16,54642 Kč | 8 273,21 Kč |
| 1 000 | 15,99817 Kč | 15 998,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,32077 Kč | 45 962,31 Kč |
| 6 000 | 14,98928 Kč | 89 935,68 Kč |
| 9 000 | 14,82323 Kč | 133 409,07 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |










