
TPS62813QWRWYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62813QWRWYRQ1TR-ND - Tape & Reel (TR) 296-TPS62813QWRWYRQ1CT-ND - Cut Tape (CT) 296-TPS62813QWRWYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62813QWRWYRQ1 |
Description | IC REG BUCK ADJ 3A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62813QWRWYRQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.8MHz ~ 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.75V | Supplier Device Package 9-VQFN-HR (3x2) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS6281320QWRWYRQ1 | Texas Instruments | 1 340 | 296-TPS6281320QWRWYRQ1CT-ND | 3,02000 Kč | Parametric Equivalent |
| RT2101AGQW | Richtek USA Inc. | 13 | RT2101AGQWCT-ND | 1,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,62000 Kč | 73,62 Kč |
| 10 | 55,39200 Kč | 553,92 Kč |
| 25 | 50,82920 Kč | 1 270,73 Kč |
| 100 | 45,80280 Kč | 4 580,28 Kč |
| 250 | 43,40612 Kč | 10 851,53 Kč |
| 500 | 42,91728 Kč | 21 458,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,30483 Kč | 117 914,49 Kč |
| Unit Price without VAT: | 73,62000 Kč |
|---|---|
| Unit Price with VAT: | 89,08020 Kč |




