
RT2101AGQW | |
|---|---|
DigiKey Part Number | RT2101AGQWTR-ND - Tape & Reel (TR) RT2101AGQWCT-ND - Cut Tape (CT) RT2101AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT2101AGQW |
Description | IC REG BUCK ADJ 3A 16WQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.827V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 700kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 2.95V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 34,05700 Kč | 340,57 Kč |
| 25 | 31,05800 Kč | 776,45 Kč |
| 100 | 27,76490 Kč | 2 776,49 Kč |
| 250 | 26,19200 Kč | 6 548,00 Kč |
| 500 | 25,24474 Kč | 12 622,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 25,79033 Kč | 38 685,50 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |

