Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 9-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6281320QWRWYRQ1

DigiKey Part Number
296-TPS6281320QWRWYRQ1TR-ND - Tape & Reel (TR)
296-TPS6281320QWRWYRQ1CT-ND - Cut Tape (CT)
296-TPS6281320QWRWYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6281320QWRWYRQ1
Description
IC REG BUCK ADJ 3A 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 9-VFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS6281320QWRWYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
5.5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.8MHz ~ 4MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.75V
Supplier Device Package
9-VQFN-HR (3x2)
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS62813QWRWYRQ1Texas Instruments1 316296-TPS62813QWRWYRQ1CT-ND73,62000 KčParametric Equivalent
In-Stock: 1 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,62000 Kč73,62 Kč
1055,39200 Kč553,92 Kč
2550,82920 Kč1 270,73 Kč
10045,80280 Kč4 580,28 Kč
25043,40612 Kč10 851,53 Kč
50042,91728 Kč21 458,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,30483 Kč117 914,49 Kč
Manufacturers Standard Package
Unit Price without VAT:73,62000 Kč
Unit Price with VAT:89,08020 Kč