
TPS62810QWRWYRQ1 | |
|---|---|
DigiKey Part Number | 296-53622-2-ND - Tape & Reel (TR) 296-53622-1-ND - Cut Tape (CT) 296-53622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62810QWRWYRQ1 |
Description | IC REG BUCK ADJ 4A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62810QWRWYRQ1 Models |
Category | Voltage - Output (Max) 5.5V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.8MHz ~ 4MHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.75V | Supplier Device Package 9-VQFN-HR (3x2) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| 10 | 60,35600 Kč | 603,56 Kč |
| 25 | 55,42560 Kč | 1 385,64 Kč |
| 100 | 50,01570 Kč | 5 001,57 Kč |
| 250 | 47,43624 Kč | 11 859,06 Kč |
| 500 | 47,06586 Kč | 23 532,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,02170 Kč | 129 065,10 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |











