Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP
24-TSSOP-EP
Introducing Power by Linear

LTC7801IFE#TRPBF

DigiKey Part Number
505-LTC7801IFE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC7801IFE#TRPBFCT-ND - Cut Tape (CT)
505-LTC7801IFE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC7801IFE#TRPBF
Description
IC REG CTRLR SYNC BUCK 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC7801IFE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4V ~ 140V
Frequency - Switching
50kHz ~ 900kHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 922
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1310,77000 Kč310,77 Kč
10245,67700 Kč2 456,77 Kč
25229,40720 Kč5 735,18 Kč
100218,14190 Kč21 814,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500189,13621 Kč472 840,53 Kč
Manufacturers Standard Package
Unit Price without VAT:310,77000 Kč
Unit Price with VAT:376,03170 Kč