10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62402QDRCRQ1

DigiKey Part Number
296-40844-2-ND - Tape & Reel (TR)
296-40844-1-ND - Cut Tape (CT)
296-40844-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62402QDRCRQ1
Description
IC REG BUCK ADJ/3.3V DL 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1.2V, 1.8V (3.3V) 2 Output 400mA, 600mA 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62402QDRCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,31000 Kč50,31 Kč
1037,28000 Kč372,80 Kč
2534,05040 Kč851,26 Kč
10030,48880 Kč3 048,88 Kč
25028,79052 Kč7 197,63 Kč
50027,76706 Kč13 883,53 Kč
1 00026,92484 Kč26 924,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,88455 Kč77 653,65 Kč
6 00025,37532 Kč152 251,92 Kč
Manufacturers Standard Package
Unit Price without VAT:50,31000 Kč
Unit Price with VAT:60,87510 Kč