Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV934MTX/NOPB

DigiKey Part Number
LMV934MTX/NOPBTR-ND - Tape & Reel (TR)
LMV934MTX/NOPBCT-ND - Cut Tape (CT)
LMV934MTX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV934MTX/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV934MTX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
116µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.42V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1.5 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
14 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20084DTBR2Gonsemi2 425488-NCS20084DTBR2GCT-ND0,95000 KčDirect
BU7487FV-E2Rohm Semiconductor7 443BU7487FV-E2CT-ND0,91000 KčSimilar
LMR934FVJ-E2Rohm Semiconductor1 323LMR934FVJ-E2CT-ND0,69000 KčSimilar
LMV324LIPTSTMicroelectronics2 477497-13053-1-ND0,73000 KčSimilar
MCP6004T-I/STMicrochip Technology26 156MCP6004T-I/STCT-ND0,46000 KčSimilar
In-Stock: 5 145
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,42000 Kč44,42 Kč
1032,84700 Kč328,47 Kč
2529,94000 Kč748,50 Kč
10026,74090 Kč2 674,09 Kč
25025,21596 Kč6 303,99 Kč
50024,37842 Kč12 189,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,74092 Kč56 852,30 Kč
5 00022,25941 Kč111 297,05 Kč
7 50022,01832 Kč165 137,40 Kč
Manufacturers Standard Package
Unit Price without VAT:44,42000 Kč
Unit Price with VAT:53,74820 Kč