
TLV3492AIDCNT | |
|---|---|
DigiKey Part Number | 296-14055-2-ND - Tape & Reel (TR) 296-14055-1-ND - Cut Tape (CT) 296-14055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV3492AIDCNT |
Description | IC COMPARATOR 2 GEN PUR SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TLV3492AIDCNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 15mV @ 5.5V | |
Current - Input Bias (Max) | 10pA @ 5.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.2µA | |
CMRR, PSRR (Typ) | 74dB CMRR, 69.12dB PSRR | |
Propagation Delay (Max) | 13.5µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 31,02800 Kč | 310,28 Kč |
| 25 | 28,26600 Kč | 706,65 Kč |
| 100 | 25,22630 Kč | 2 522,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,77976 Kč | 5 944,94 Kč |
| 500 | 22,90704 Kč | 11 453,52 Kč |
| 750 | 22,46989 Kč | 16 852,42 Kč |
| 1 250 | 21,98546 Kč | 27 481,83 Kč |
| 1 750 | 21,70231 Kč | 37 979,04 Kč |
| 2 500 | 21,43008 Kč | 53 575,20 Kč |
| 6 250 | 20,84408 Kč | 130 275,50 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |










